Push Button Labels & Legends

In control panel systems where multiple push buttons are present, clear and concise push button labels and legends are essential. These labels and legends are visual aids used to identify the function of different buttons. This can be anything from starting and stopping machinery to triggering emergency shutdowns. They come in various forms, including engraved plates, adhesive stickers, and inserts. Push buttons labels and legends are typically removable and can include symbols, text, or both to clearly indicate the button's function. This flexibility allows for easy customisation and adaptation to specific user requirements.

Types of Push Button Labels & Legends

Choosing the right type of push button label or legend depends on factors like the environment, application, and desired durability. Let's explore the different options:

Engraved Legend Plates

Engraved push button legend plates offer a durable and long-lasting solution. Text or symbols are engraved onto materials like plastic or metal, making them resistant to wear and tear. These are ideal for harsh industrial environments or applications where longevity is paramount.

Adhesive Labels

Adhesive labels provide a flexible and easy-to-apply solution. These push button labels are made from durable materials with strong adhesives, ensuring they stay in place even in demanding conditions. They are suitable for various surfaces and offer a cost-effective way to label push buttons.

Insert Labels

Insert labels are designed to fit into dedicated holders, allowing for easy updates or replacements as needed. This flexibility makes them ideal for applications where button functions might change, or frequent label updates are required.

Emergency Stop Stickers and Labels

Emergency stop labels, also known as e-stop stickers, play a critical role in workplace safety. They are visual aids that provide clear and immediate visual identification of emergency stop switches or buttons, enabling quick reactions in critical situations. They typically feature bold colours, symbols, and/or text to ensure clarity and draw immediate attention.

Key Features of Emergency Stop Stickers

To effectively fulfil their purpose, emergency stop button labels and stickers are designed with key features in mind:

High Visibility: Emergency stop stickers are often come in bright colours like red and yellow, and with bold, large text or universally recognised symbols, ensuring they stand out.

Durable Materials: They are made from materials such as polycarbonate and acrylic that are resistant to abrasion, chemicals, and environmental conditions like UV exposure and temperature extremes.

Adhesive Strength: These labels are designed to adhere securely to various surfaces, including metal, plastic, and painted panels.

Universal Symbols: Standardised emergency stop symbols are often incorporated in e-stop labels for global recognition, allowing them to transcend language barriers.

Safety Compliance and Standards

When choosing emergency stop legend plates or stickers, ensure they comply with relevant safety standards such as ISO 13850 (Safety of Machinery - Emergency Stop Function) and ANSI Z535 for safety labelling. Using compliant e-stop legend plates is crucial to avoid safety violations and maintain a safe working environment by providing clear and consistent visual cues that facilitate rapid response in emergency situations, minimising the risk of accidents and injuries.

Mistakes to Avoid When Using Push Button Labels

Proper labelling is essential for safety and efficiency. Avoid these common mistakes:

  • Ignoring Material Compatibility: Select push button labels that can withstand the environmental conditions they'll be exposed to, such as temperature extremes or chemical exposure.
  • Overlooking Adhesive Quality: Ensure the adhesive is suitable for the surface material and environmental conditions to prevent premature label failure.
  • Neglecting Standardisation: Inconsistent labelling practices can lead to confusion. Choose standardised push button legends to enhance safety and efficiency.
  • Disregarding Compliance Requirements: Always choose labels that meet relevant industry standards and regulations to avoid legal and safety issues.

Industry Applications

Push button labels and legends are essential across a wide range of industries to ensure safety and efficiency. Clear and standardised labelling is crucial in manufacturing settings, process industries, energy and utilities, and facilities management. Whether it's preventing accidents in a factory, ensuring proper process control in a chemical plant, or ensuring safe operation of equipment in a warehouse, these labels play a vital role in maintaining many working environments.

Your Trusted Button Labels Supplier & Manufacturer

RS Groups offers a wide range of emergency stop stickers and other button labels in Australia. As a trusted supplier, our extensive selection includes various sizes and colours from leading manufacturers such as ABB, Schneider, Siemens, and our very own RS PRO brand.

Find the perfect push button legend or e stop label to meet your specific needs and comply with safety regulations. Shop push button labels, emergency stop push buttons, pilot lights and other industrial control components online with fast delivery across Australia. Visit our Delivery page for more information on delivery services and fees.

1651 Products showing for Push Button Labels & Legends

Results per page