Eaton Emergency Stop Label for Use with Push Buttons
- RS Stock No.:
- 229-9305
- Mfr. Part No.:
- 058874 SQT1
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
$59.63
(exc. GST)
$65.595
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $11.926 | $59.63 |
*price indicative
- RS Stock No.:
- 229-9305
- Mfr. Part No.:
- 058874 SQT1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Accessory Type | Emergency Stop Label | |
| For Use With | Push Buttons | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Accessory Type Emergency Stop Label | ||
For Use With Push Buttons | ||
Standards/Approvals IEC/EN 61439 | ||
Series RMQ16 | ||
- COO (Country of Origin):
- DE
The Eaton emergency stop label has 50 x 50 mm dimensions and it is available in yellow colour.
Operating temperature range is from -25 °C to 60 °C
Part of the Eaton E-Stop family
Note
Eaton formerly known as Moeller
Related links
- Eaton Emergency Stop Label for Use with Push Buttons
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton RMQ Titan M22 Series Key Release Emergency Stop Push Button IP69K
- Eaton RMQ Titan M22 Series Latching Illuminated Emergency Stop Push Button IP69K
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 2NC IP69
- Eaton FAK Series Pull Release Emergency Stop Push Button SPDT IP67, IP69K
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 22mm Cutout IP66 IP69K
- Eaton RMQ Titan M22 Series Latching Emergency Stop Push Button IP67
