Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- RS Stock No.:
- 188-9250
- Mfr. Part No.:
- ZBY9W2M140
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$65.58
(exc. GST)
$72.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.58 |
*price indicative
- RS Stock No.:
- 188-9250
- Mfr. Part No.:
- ZBY9W2M140
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lens Ring | |
| Accessory Type | Illuminated Unmarked Legend Ring | |
| For Use With | Emergency Stop Mushroom Head Push Button | |
| Standards/Approvals | RoHS, IEC | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lens Ring | ||
Accessory Type Illuminated Unmarked Legend Ring | ||
For Use With Emergency Stop Mushroom Head Push Button | ||
Standards/Approvals RoHS, IEC | ||
Series Harmony | ||
Schneider Electric ZBY9W2M140
This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.
ILL. RING 230V 1 RED FIXED LED NO TEXT WITH LOGO YELLOW LABEL.
Related links
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Blank 3D label for Use with Emergency Switching Off Mushroom Head Push Button
