Idec Dummy Plug for Use with HW 22mm Switches
- RS Stock No.:
- 898-357
- Mfr. Part No.:
- HW-DB
- Brand:
- Idec
N
Subtotal (1 unit)*
$0.46
(exc. GST)
$0.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.46 |
*price indicative
- RS Stock No.:
- 898-357
- Mfr. Part No.:
- HW-DB
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Dummy Plug | |
| Product Type | Switch Accessory | |
| For Use With | HW 22mm Switches | |
| Standards/Approvals | UL | |
| Series | HW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Dummy Plug | ||
Product Type Switch Accessory | ||
For Use With HW 22mm Switches | ||
Standards/Approvals UL | ||
Series HW | ||
- COO (Country of Origin):
- JP
The Idec dummy Block supports unpopulated control spaces while preserving circuit infrastructure options. it provides a safe temporary layout for complex commercial switchgear panels.
Integrates seamlessly with hW series non illuminated buttons
Secure mounting profile rated for 600V to 10A configurations
Rugged oil tight base mechanism handles harsh environments
