Idec Name Plate for Use with HW Series Switches

N

Subtotal (1 unit)*

$9.06

(exc. GST)

$9.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.06

*price indicative

RS Stock No.:
898-355
Mfr. Part No.:
HWAM-213
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Switch Accessory

Accessory Type

Name Plate

For Use With

HW Series Switches

Standards/Approvals

UL

Series

HWAM

COO (Country of Origin):
JP
The Idec switch Nameplate offers quick status indication for industrial engineering networks. its clear layout minimises user confusion during fast paced control tasks.

Tailored for hW series 22 mm global pushbuttons

Fixed high visibility on to off legend marking

Resilient IEC style layout handles tough plant environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy