Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "White RESET on Black Background
- RS Stock No.:
- 654-200
- Mfr. Part No.:
- 9001KN223
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14.15
(exc. GST)
$15.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $14.15 |
*price indicative
- RS Stock No.:
- 654-200
- Mfr. Part No.:
- 9001KN223
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Legend Sheet | |
| Legend | White RESET on Black Background | |
| For Use With | Push Button | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Legend Sheet | ||
Legend White RESET on Black Background | ||
For Use With Push Button | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric 30mm Push Button Legend Plate is a marking accessory designed for control and signalling units with a 30mm diameter metal range. It features clear white "RESET" text on a black background, measuring 40 x 43 mm, ensuring durable and highly visible labelling for easy identification.
Packaging made with recycled cardboard
Packaging without single use plastic
RoHS compliant
Related links
- Schneider ElectricPush Button Legend Sheet for Use with Push Button, Pre-printed "White OPEN-CLOSE on Black Background
- Schneider ElectricPush Button Legend Sheet for Use with Push Button, Pre-printed "White UP on Black background
- Schneider ElectricPush Button Legend Sheet for Use with Push Button, Pre-printed "White ON on Black Background
- Schneider ElectricPush Button Legend Sheet for Use with Push Button, Pre-printed "White Down on Black Background
- Schneider ElectricPush Button Legend Sheet for Use with XACM Pre-printed "White Reverse, Fast on Black Background
- Schneider ElectricPush Button Legend Sheet for Use with Push Button, Pre-printed "White START
- Schneider ElectricPush Button Legend Sheet for Use with Push Button, Pre-printed "Black Start-Klaxon on white background
- Schneider ElectricPush Button Legend Sheet for Use with Push Button, Pre-printed "ARRET
