Phoenix ContactLegend for Use with Equipment Marking
- RS Stock No.:
- 557-235
- Mfr. Part No.:
- 0829536
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$41.54
(exc. GST)
$45.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $41.54 | $0.831 |
*price indicative
- RS Stock No.:
- 557-235
- Mfr. Part No.:
- 0829536
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Legend | |
| For Use With | Equipment Marking | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Legend | ||
For Use With Equipment Marking | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact touch protection cover is designed to provide exceptional durability and safety in various environmental conditions. Featuring high mechanical and chemical stability, this transparent cover is suitable for both indoor and permanent outdoor use. Its latching mounting type ensures secure fixation, making it ideal for protecting labels. Measuring 27 mm in width and 18 mm in height, the touch protection not only safeguards vital information but also offers an appealing and clean appearance. Whether for professional installations or technical applications, this product guarantees reliability and longevity, meeting the demands of modern usage. With its flexible yet shock-resistant properties, it stands out as a crucial element for optimal label safety.
Transparent design ensures visibility while protecting your labels
Flexibility allows for a snug fit on various surfaces
Mechanical and chemical stability enhances product lifespan
Suitable for environments with temperatures ranging from -30 °C to 70 °C
Silicone-free components contribute to a safer working environment
Meets stringent wipe resistance standards for added reliability
Related links
- Phoenix ContactLegend for Use with Equipment Marking
- EAOLegend Plate for Use with Push Button, Pre-printed "Without Marking
- LegrandLabel Holder for Use with Marking
- Schneider Electric Marking Accessory for Use with ZBZ001
- Schneider Electric Marking Accessory for Use with ZBZ34 and ZBZ32, KTL
- Schneider Electric Marking Accessory for Use with ZBZ35, ZBZ33
- Schneider Electric Marking Accessory for Use with XB5A And XB4B Series Push Buttons
- Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
