Phoenix ContactLegend for Use with Equipment Marking
- RS Stock No.:
- 556-260
- Mfr. Part No.:
- 0829535
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-260
- Mfr. Part No.:
- 0829535
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Legend | |
| For Use With | Equipment Marking | |
| Standards/Approvals | DIN 50018:2013-05, REACH, EU RoHS, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Legend | ||
For Use With Equipment Marking | ||
Standards/Approvals DIN 50018:2013-05, REACH, EU RoHS, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact touch protection solution is designed to elevate the durability and functionality of your labelling needs. Offering exceptional shock protection with its transparent material, it allows your labels to remain visible while ensuring their long-term integrity. The flexible yet robust design makes it suitable for various environments, including permanent outdoor use. Ideal for industrial settings, this cover not only protects but also enhances the aesthetic appeal of your labelling. With a user-friendly mounting type, it guarantees a secure fit, ensuring that your labels withstand the test of time. Coupled with high mechanical and chemical stability, this touch protection is the perfect companion for any professional looking to optimise their labelling system.
High level of mechanical stability ensures lasting protection
Transparent design allows for clear label visibility
Flexible material adapts to various application needs
Suitable for outdoor use, providing resilience against the elements
Easy to mount, simplifying the labelling process
Chemical stability extends product lifespan in challenging environments
Low flammability adds an extra layer of safety in industrial applications
Complies with environmental standards, promoting sustainability
Robust yet lightweight design ensures ease of handling
Related links
- Phoenix ContactLegend for Use with Equipment Marking
- EAOLegend Plate for Use with Push Button, Pre-printed "Without Marking
- LegrandLabel Holder for Use with Marking
- Schneider Electric Marking Accessory for Use with ZBZ001
- Schneider Electric Marking Accessory for Use with XB5A And XB4B Series Push Buttons
- Schneider Electric Marking Accessory for Use with ZBZ34 and ZBZ32, KTL
- Schneider Electric Marking Accessory for Use with ZBZ35, ZBZ33
- Schneider Electric Marking Accessory for Use with Harmony XB4, Harmony XB5
