RAFI Label for Use with Push Buttons, Pre-printed "Basic Position
- RS Stock No.:
- 525-995
- Mfr. Part No.:
- 5.70.097.020/1001
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-995
- Mfr. Part No.:
- 5.70.097.020/1001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Basic Position | |
| For Use With | Push Buttons | |
| Standards/Approvals | DIN ISO 7000:2008-12, REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Basic Position | ||
For Use With Push Buttons | ||
Standards/Approvals DIN ISO 7000:2008-12, REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- DE
The RAFI Labelling Sheet offers standardized legend inserts featuring pre-printed symbols, in accordance with DIN ISO 7000:2008-12 standards. These inserts are designed for easy integration on pushbuttons across applications like measurement-control-regulation, electrical and mechanical engineering, signalling systems, and more. Ideal for diverse fields, it enhances clarity and functionality in equipment operation.
Legending Grundstellung
Black legending colour
Transparent bezel
RoHS and REACH Compliant
Related links
- RAFILabel for Use with Lighting Indicator Pre-printed "Basic Position
- RAFILabel for Use with Push Buttons, Pre-printed "Bright
- RAFILabel for Use with Push Buttons, Pre-printed "Start
- RAFILabel for Use with Push Buttons, Pre-printed "Manual Operation
- RAFILabel for Use with Push Buttons, Pre-printed "Clockwise Rotation
- RAFILabel for Use with Push Buttons Right
- RAFILabel for Use with Push Buttons, Pre-printed "Plus
- RAFILabel for Use with Push Buttons, Pre-printed "Disturbance
