RAFI Label for Use with Handheld Terminals, Industrial Robots, Construction Machinery, Pre-printed "Emergency Stop

Subtotal (1 unit)*

$9.58

(exc. GST)

$10.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.58

*price indicative

RS Stock No.:
523-800
Mfr. Part No.:
5.76.204.114/0400
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Label

Legend

Emergency Stop

For Use With

Handheld Terminals, Industrial Robots, Construction Machinery

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The RAFI Emergency Stop Adhesive Label is a marker displaying "NOT-HALT," "EMERGENCY STOP," "ARRET D'URGENCE," and "EMERGENZA." It is suitable for a wide range of applications, including electrical engineering, vehicle construction, agricultural machinery, and industrial robots. Designed to ensure clear identification of emergency stop functions, it is a practical solution for maintaining safety and clarity across various systems and industries.

Round label

Multilingual marker

Hole diameter 16.3 mm

Outer diameter 40 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy