RAFI Label for Use with Push Buttons, Pre-printed "Stop
- RS Stock No.:
- 523-513
- Mfr. Part No.:
- 5.70.090.002/1001
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-513
- Mfr. Part No.:
- 5.70.090.002/1001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | Stop | |
| For Use With | Push Buttons | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, DIN ISO 7000:2008-12 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend Stop | ||
For Use With Push Buttons | ||
Standards/Approvals RoHS Compliant, REACH Compliant, DIN ISO 7000:2008-12 | ||
- COO (Country of Origin):
- DE
The RAFI labelling sheet printed is designed for RAFIX or RAMO pushbutton and lighting indicator covers, allowing individual labelling of compact elements. Standardized legend inserts are available for installation on pushbuttons, featuring black printed symbols defined in accordance with DIN ISO 7000:2008-12. The inserts are pre-cut into 10 pieces and can be separated individually from the sheet.
MOQ order 1 pcs
RoHS compliant
REACH compliant
Related links
- RAFILabel for Use with Push Buttons, Pre-printed "Stop
- RAFILabel for Use with Push Buttons, Pre-printed "Start
- RAFILabel for Use with Push Buttons, Pre-printed "Bright
- RAFILabel for Use with Push Buttons, Pre-printed "Clockwise Rotation
- RAFILabel for Use with Push Buttons Right
- RAFILabel for Use with Push Buttons Slow
- RAFILabel for Use with Push Buttons, Pre-printed "General Alarm
- RAFILabel for Use with Push Buttons, Pre-printed "Urgent Alarm
