EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- RS Stock No.:
- 443-026
- Mfr. Part No.:
- 704.963.3
- Brand:
- EAO
Subtotal (1 unit)*
$24.06
(exc. GST)
$26.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.06 |
*price indicative
- RS Stock No.:
- 443-026
- Mfr. Part No.:
- 704.963.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | Emergency Stop | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend Emergency Stop | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The EAO Legend Plate offers a practical solution for marking and identifying front panel controls. Designed with a vibrant yellow finish, this circular plate is not only eye-catching but also easy to integrate into any control interface. Its robust construction using high-quality plastic ensures durability, making it suitable for a variety of applications. The plate's standard mounting cut-out size simplifies installation, allowing for a hassle-free setup process. With the additional advantage of being lightweight, this component enhances usability without adding unnecessary bulk to your devices. Ideal for both industrial settings and commercial environments, it enhances visibility and user interaction, ensuring that each function is clearly marked for optimal performance.
Boasts a striking yellow colour for improved visibility
Constructed from high-quality plastic for enhanced durability
Lightweight design facilitates easy handling and installation
Standard mounting cut-out size supports quick and uncomplicated setup
Versatile application suitable for various environments
Related links
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- EAOLegend Plate for Use with Push Button, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "Nature
- EAOLegend for Use with Push Button Labels, Pre-printed "Raised
- EatonLabel for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
