Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 253-445
- Mfr. Part No.:
- 218276 M22-XDP-S-D6
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 253-445
- Mfr. Part No.:
- 218276 M22-XDP-S-D6
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton button plate is a remarkable accessory from the Eaton Moeller series M22, specifically designed to enhance user interaction with on-off controls. Featuring a sleek black design and mushroom head, it integrates seamlessly into various applications, adding both functionality and aesthetic appeal. Crafted to meet the industry's high standards, this product facilitates customisation, supporting individual inscriptions for enhanced identification. Its robust build ensures durability, promising reliable performance even in challenging environments. With capabilities for both operational efficiency and style, this button plate stands out as a solid choice for upgrading control panel interfaces. Designed to function effectively in different conditions, it upholds Eaton's commitment to quality and innovation, ensuring your installations are both practical and visually engaging.
Mushroom head design enhances visibility and accessibility
Customisation options provide a personal touch to your installations
Constructed to meet rigorous industry standards for durability
Compact dimensions allow for efficient use of space in control panels
Compatible with a range of devices, streamlining the selection process
Designed to withstand extreme ambient temperatures, ensuring reliability
Supports easy integration into existing setups, reducing installation time
Black colouring adds a modern aesthetic, aligning with contemporary designs
Related links
- EatonButton Plate for Use with Push Button
- EatonButton Plate for Use with Push Button, Pre-printed "On
- EatonButton Plate for Use with Push Button, Pre-printed "Plate
- EatonButton Plate for Use with Push Button, Pre-printed "Operation
- EatonButton Plate for Use with Push Button, Pre-printed "II
- EatonButton Plate for Use with Push Button, Pre-printed "Stop
- EatonButton Plate for Use with Push Button, Pre-printed "+
- EatonButton Plate for Use with Push Button, Pre-printed "Heben
