Eaton Adapter Ring for Use with M22 Series

Subtotal (1 unit)*

$9.20

(exc. GST)

$10.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.20

*price indicative

RS Stock No.:
240-950
Mfr. Part No.:
191699 M22Y-R30
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Adapter

Accessory Type

Adapter Ring

For Use With

M22 Series

Standards/Approvals

RoHS, CE

Series

M22

COO (Country of Origin):
DE
The Eaton set of adaptor rings is designed for seamless integration of 22.3mm devices into 30.5mm apertures, ensuring a professional finish in any installation. Built from insulated material, it provides both safety and reliability, making it an ideal choice for various applications. The set includes both an adaptor ring and a fixing nut, showcasing functionality without compromising on aesthetics. With a robust construction and user-friendly design, the adaptor rings enhance the versatility of your equipment while maintaining a streamlined appearance. Specifically engineered for flush mounting, they deliver superior performance, contributing to the efficiency of your devices. These rings exemplify precision engineering, designed to meet the needs of modern electrical installations.

Insulated material enhances safety and durability

Includes both an adaptor ring and fixing nut for complete installation

Designed for flush mounting to maintain a clean look

Compatible with a variety of standard devices for increased versatility

Lightweight design facilitates easy handling and installation

Elegant black finish complements a wide array of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy