Eaton Label for Use with P3, T5, T5B
- RS Stock No.:
- 240-826
- Mfr. Part No.:
- 186910 ZFSNT82-P3
- Brand:
- Eaton
Subtotal (1 unit)*
$6.23
(exc. GST)
$6.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.23 |
*price indicative
- RS Stock No.:
- 240-826
- Mfr. Part No.:
- 186910 ZFSNT82-P3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Label | |
| For Use With | P3, T5, T5B | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Label | ||
For Use With P3, T5, T5B | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label is a robust accessory specifically designed for a range of applications, including T5, T5B, and P3. This innovative component ensures clear identification and compliance with essential safety standards, featuring a prominent inscription 'Supply disconnecting device' in Etonian language. Its compact dimensions of 88 x 27 mm and lightweight construction make it an essential part of your electrical assembly. Engineered to meet stringent performance specifications, this clamp not only enhances safety but also provides ease of installation and functionality in diverse environments. Whether you are fitting out industrial switchgear or updating existing configurations, the Eaton Moeller series ZFS Clamp offers the reliability needed to keep operations running smoothly.
Designed for compatibility with T5, T5B, and P3 systems
Showcases a clear, Etonian inscription for straightforward operation
Compact size allows for versatile applications without compromising space
Lightweight design facilitates easy handling and installation
Engineered to meet high product standards for reliable performance
Enhances compliance with international safety regulations
Showcases a clear, Etonian inscription for straightforward operation
Compact size allows for versatile applications without compromising space
Lightweight design facilitates easy handling and installation
Engineered to meet high product standards for reliable performance
Enhances compliance with international safety regulations
Related links
- Eaton Label for Use with P3 T5B
- Label for Use with P3 T5B
- Eaton 0314 Series Front Plate 86mm W T5, T5B
- Eaton Moeller Series Plate for Use with P3 T5B, 84 x 84mm
- Eaton, Label
- Eaton Label Mount for Use with RMQ16 Series For Labeling
- Eaton Label Mount for Use with Pushbuttons
- Eaton Label for Use with RMQ16 Series For Labeling, +
