Eaton Inscription Label for Use with Distribution Board
- RS Stock No.:
- 232-009
- Mfr. Part No.:
- 107888 LAB-BAR_20TE
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$37.73
(exc. GST)
$41.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $37.73 | $3.773 |
*price indicative
- RS Stock No.:
- 232-009
- Mfr. Part No.:
- 107888 LAB-BAR_20TE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Inscription Label | |
| For Use With | Distribution Board | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Inscription Label | ||
For Use With Distribution Board | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is designed to provide reliable and efficient low voltage switchgear solutions. With its compact dimensions, the product seamlessly fits into various applications while ensuring high performance and safety standards. The system is engineered to meet stringent compliance requirements, making it a trusted choice for professionals in the electrical industry. Ideal for both new installations and upgrades, it combines functionality with ease of use, empowering users to maintain optimal operational efficiency. Designed with a focus on versatility, this system offers several mounting options, allowing for flexible installation tailored to the specific needs of any project.
Designed for both flush and surface mounting to suit diverse application needs
Complies with RoHS regulations, underscoring a commitment to environmental safety
Lightweight construction simplifies handling and installation processes
Includes comprehensive documentation and brochures for user guidance
Supports a modular design for easy expansion and upgrades
Backed by Eaton's long-standing reputation for quality and durability
Complies with RoHS regulations, underscoring a commitment to environmental safety
Lightweight construction simplifies handling and installation processes
Includes comprehensive documentation and brochures for user guidance
Supports a modular design for easy expansion and upgrades
Backed by Eaton's long-standing reputation for quality and durability
Related links
- Eaton Inscription Label for Use with Distribution Board
- Inscription Label for Use with Distribution Board
- Siemens Inscription Plate for Use with 12.5 mm x 27 mm Label
- Eaton, Label
- Eaton Label Mount for Use with RMQ16 Series For Labeling
- Eaton Label Mount for Use with Pushbuttons
- Eaton Label for Use with RMQ16 Series For Labeling, On Off
- Eaton Label for Use with RMQ16 Series For Labeling, +
