Eaton Inscription Label for Use with Distribution Board
- RS Stock No.:
- 230-007
- Mfr. Part No.:
- 107900 LAB-BAR_22TE
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$56.26
(exc. GST)
$61.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 230-007
- Mfr. Part No.:
- 107900 LAB-BAR_22TE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Inscription Label | |
| Product Type | Inscription Label | |
| For Use With | Distribution Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Inscription Label | ||
Product Type Inscription Label | ||
For Use With Distribution Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Eaton xEnergy Basic LV systems stand as a pinnacle of innovation in low voltage switchgear technology. This compact and efficient distribution board is designed not only for functionality but also for ease of installation and adaptability to various environments. With its robust build and thoughtful design, it caters to a diverse range of applications, ensuring reliability under varying operational conditions. Engineered to meet pertinent industry standards, this product embodies a commitment to quality and performance, making it an essential solution for modern electrical systems. Whether for surface, flush, or floor-standing installations, it showcases versatility and ensures safe and efficient energy management.
Designed for efficient low voltage distribution with exceptional safety features
Compact dimensions allow for flexible installation options across various settings
Robust construction ensures durability in demanding environments
Compliance with RoHS directives underlines commitment to environmental responsibility
User-friendly interface facilitates easy access and maintenance
Accommodates a total of 22 module space units, providing ample capacity
Available with essential brochures and detailed catalogs for informed decision-making
Innovative design enables seamless integration with existing electrical systems
Related links
- Eaton Inscription Label for Use with Distribution Board
- EatonInscription Label for Use with Distribution Board
- EatonInscription Label for Use with Distribution Board, Pre-printed "CSO
- EatonButton Plate for Use with Push Button Inscription Label
- EatonInscription Label for Use with Distribution Board, Pre-printed "0 - 9
- Siemens Inscription Plate for Use with 12.5 mm x 27 mm Label
- Eaton Label
- Eaton Label Mount for Use with Pushbuttons
