RS Better World

Siemens SIRIUS ACT 3SU10 Series Black Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$54.45

(exc. GST)

$59.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.45-
5 +$44.8217%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
874-1724
Distrelec Article No.:
300-20-827
Mfr. Part No.:
3SU1000-1BD10-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIRIUS ACT 3SU10

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Marked

Push Button Diameter

40mm

Body/Fixing Collar Included

Yes

Standards/Approvals

EN 61373, IEC 60068-2-27, IEC 60068-2-6, IEC 60721, IEC 81346-2

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Hazardous Area Certification

No

COO (Country of Origin):
CN

22 mm Push Button Heads, Plastic


Siemens extremely rugged IP69K high-grade plastic push button heads.

Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.

Self-holding function of the actuator when mounting

Twist prevention integrated into patented holder design

Stackable contact modules

Suitable for use in extreme environments

No special tools required

Simple geometry for mounting holes

Latching or Momentary available

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy