EAO 704 Series Red Momentary Push Button Head, 30.5 mm Cutout, IP65
- RS Stock No.:
- 860-9197
- Distrelec Article No.:
- 301-65-281
- Mfr. Part No.:
- 704.032.218
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$80.00
(exc. GST)
$88.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $80.00 |
| 10 - 99 | $78.58 |
| 100 - 249 | $76.55 |
| 250 + | $74.45 |
*price indicative
- RS Stock No.:
- 860-9197
- Distrelec Article No.:
- 301-65-281
- Mfr. Part No.:
- 704.032.218
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 704 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Aluminium | |
| IP Rating | IP65 | |
| Push Button Diameter | 35mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 704 | ||
Product Type Push Button Head | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Aluminium | ||
IP Rating IP65 | ||
Push Button Diameter 35mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
EAO Push Button Head, Red LED Colour, Screw Terminal Type - 04 Series - 704.032.218
Need a quick way to open or close an electrical circuit? Choose this EAO push button head to put the power at your fingertips. The button uses a momentary switching action, so pressing it causes the built-in spring to touch the stable contacts at the bottom to activate your machinery. It fits into a 30.5mm cutout, helping to maximise space on crowded panels. A red LED takes the guesswork out of machine operations by letting you know whether your switch is on or off.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Light weight of 67g to place minimal strain on the mounting surface
• Aluminium front bezel is resistant to corrosion and impact for durability in harsh environments
• Screw terminals for simple and secure wiring
Applications
• Reset switches
• Industrial machinery
• Shower systems
• Lighting networks
How many switching elements can I attach to this device?
You can attach up to three switching elements to this unit's actuator, making it a versatile piece of kit.
Related links
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 704 Series Illuminated Push Button Switch Panel IP65
- EAO 04 Series Yellow Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Grey Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
