Lovato Electric Platinum Series Transparent Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$29.66

(exc. GST)

$32.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.66

*price indicative

RS Stock No.:
826-3789
Mfr. Part No.:
LPCBL207
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

Platinum

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Transparent

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

EN 60947-5-4, EN 60947-5-1, UR/UL, UL 508, NEMA ICS-5, IEC 60947-1, EN 60947-5-5, CCC, CE, CSA, EN 418, EN 60947-1

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Push Button Actuators


This range of push buttons from Lovato Electric offer a variety of different actuator types for a broad range of uses. Made from a durable polyamide material which ensures a long mechanical lifespan with up to 5,000,000 cycles. Easy "snap on" fixings to the mounting adapter allow the push button actuators to be integrated in any mounting position.

IP Rating: IP66, IP67, IP69K

Operating Temperature: -25 → +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy