Schneider Electric Harmony XB4 Series Blue Maintained Push Button Head, 22 mm Cutout, IP67, IP69K

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.65

(exc. GST)

$54.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$49.65
3 - 4$47.67
5 +$45.69

*price indicative

RS Stock No.:
746-9541
Mfr. Part No.:
ZB4BH63
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB4

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
FR

Illuminated Push Button Heads, Projecting Push, Push-Push for Integral LED


A range of illuminated pushbutton heads with projecting push from the Harmony XB4 series.

Round head

Push push actuation

Only for use with bodies comprising of a light source with integral LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy