Schneider Electric Harmony XB4 Series White Push Push Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 746-8488
- Mfr. Part No.:
- ZB4BH1
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.80
(exc. GST)
$31.68
(inc. GST)
- RS Stock No.:
- 746-8488
- Mfr. Part No.:
- ZB4BH1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Actuation | Push Push | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 28.5mm | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Actuation Push Push | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 28.5mm | ||
Illuminated No | ||
- COO (Country of Origin):
- FR

