Schneider Electric Harmony Series Blue Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 746-8462
- Mfr. Part No.:
- ZB4BW463
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$50.35
(exc. GST)
$55.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.35 |
*price indicative
- RS Stock No.:
- 746-8462
- Mfr. Part No.:
- ZB4BW463
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Mushroom | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
Schneider Electric Push Button Head, 40mm Button Diameter, 51g Weight - Harmony XB4 Series - ZB4BW463
Shed some light on your machinery's operating status with this push button head from Schneider Electric. It illuminates when equipment's working to keep you in the know about system performance. As it's rated up to IP69K ratings, you can be sure the unit is dust-tight and can handle the hot and high-pressure water jets you'd expect in heavy-duty environments. The button's modular design means you can combine it with contact blocks in the Harmony series to customise your control functions.
Features & Benefits
• 22mm diameter cutout is widely compatible with standard panels
• Shock resistance helps prevent rogue disconnections and service interruptions
• Tolerates extreme temperatures between -40°C and +70°C
• Mechanical durability of 10 million cycles for long-lasting service
• Mushroom shape makes it easy to push, even in gloves
Applications
• Medical imaging equipment
• Automated factory lines
• Food and beverage processing
How big is this button head?
It's 40mm in diameter, so it's easy to locate and operate.
How do I activate and deactivate the push button?
Thanks to the spring-return mechanism, you simply push it to both start and stop operations.
Illuminated Mushroom Heads, Spring Return, Integral LED, ZB4BW
Illuminated mushroom head push buttons 40mm diameter
Integral LED
Spring return
Various colours
Note
These push button heads cannot be used for an Emergency Stop function. It is therefore recommended that a legend with a black or white background is used.
Related links
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Grey Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP69K IP66

