Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, 30 mm Cutout, 1 NC, Red LED,
- RS Stock No.:
- 746-4482
- Mfr. Part No.:
- 9001KR3RH6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$117.47
(exc. GST)
$129.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.47 |
*price indicative
- RS Stock No.:
- 746-4482
- Mfr. Part No.:
- 9001KR3RH6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Red | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001K | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Mushroom | |
| Contact DC Voltage | 125V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3 A | |
| Standards/Approvals | EU RoHS, REACH, RoHS, WEEE | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Red | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001K | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP66 | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Mushroom | ||
Contact DC Voltage 125V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3 A | ||
Standards/Approvals EU RoHS, REACH, RoHS, WEEE | ||
Legend Blank | ||
Schneider Electric | Harmony 9001K Series | Push Buttons
A selection of Harmony Style 9001K series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.
Features and benefits
• Flush profile style of Push-Button complete with interchangeable colour profiles as pictured.
• Slow-break contact which can be operated from any position. Easily adjustable with a standard cross-slotted screw head shape.
• Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
• 5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
• Suitable for use in temperature ranges -25 to 70 ° C.
• 1 NO contact type with a screw clamp terminal connection.
Protection ratings & Safety features (See datasheet for further details) -
• IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.
• NEMA 1, 2, 3, 3R, 4, 12, 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.
• EN/IEC 60947-5-1, UL 508
• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 50 gn of Shock resistance that conforms to IEC 60068-2-27.
• Vibration resistance 7 gn conforming to IEC 60068-2-6.
Applications -
• Control stations/panels used in E-Stop scenarios
• Automotive industries, factories, automation lines
• Commercial units such as warehouses
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Red LED,
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Green
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Black LED,
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Red LED 125 V dc
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch 30 mm Cutout Yellow
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Black LED 125 V dc

