- RS Stock No.:
- 746-4338
- Mfr. Part No.:
- 9001KR1BH13
- Brand:
- Schneider Electric
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$154.61
(exc. GST)
$170.07
(inc. GST)
Units | Per unit |
1 + | $154.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-4338
- Mfr. Part No.:
- 9001KR1BH13
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | Harmony 9001K Series | Push Buttons
A selection of Harmony Style 9001K series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.
Features and benefits
Flush profile style of Push-Button complete with interchangeable colour profiles as pictured.
Slow-break contact which can be operated from any position. Easily adjustable with a standard cross-slotted screw head shape.
Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
Suitable for use in temperature ranges -25 to 70 ° C.
1 NO contact type with a screw clamp terminal connection.
Protection ratings & Safety features (See datasheet for further details) -
IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.
NEMA 1, 2, 3, 3R, 4, 12, 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.
EN/IEC 60947-5-1, UL 508
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 50 gn of Shock resistance that conforms to IEC 60068-2-27.
Vibration resistance 7 gn conforming to IEC 60068-2-6.
Slow-break contact which can be operated from any position. Easily adjustable with a standard cross-slotted screw head shape.
Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.
Suitable for use in temperature ranges -25 to 70 ° C.
1 NO contact type with a screw clamp terminal connection.
Protection ratings & Safety features (See datasheet for further details) -
IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.
NEMA 1, 2, 3, 3R, 4, 12, 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.
EN/IEC 60947-5-1, UL 508
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 50 gn of Shock resistance that conforms to IEC 60068-2-27.
Vibration resistance 7 gn conforming to IEC 60068-2-6.
Applications -
Control stations/panels used in E-Stop scenarios
Automotive industries, factories, automation lines
Commercial units such as warehouses
Automotive industries, factories, automation lines
Commercial units such as warehouses
Specifications
Attribute | Value |
---|---|
Push Button Colour | Black |
Push Button Style | Round |
IP Rating | IP66 |
Series | Harmony 9001K |
Push Button Material | Plastic |
Better World Verification | Green Premium |
Better World Product | Yes |
Manufacturer Part No. | 9001KR1BH13 |
Maximum Operating Temperature | +70°C |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Related links
- Connector Wrenches
- Schneider Electric 5-Axis Joystick Switch Button, IP66
- Schneider Electric 3-Axis Joystick Switch Button, IP66
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Eaton RMQ Titan M22 Series Push Button IP67, IP69
- Schneider Electric Harmony XB4 Series Push Button IP67, IP69K
- Schneider Electric Harmony 9001SK Series Push Button, IP66
- Schneider Electric Harmony XB5 Series Push Button IP69K