APEM A01 Series Blue Momentary Push Button Head, 16 mm Cutout, IP65
- RS Stock No.:
- 693-2304
- Mfr. Part No.:
- A01MMF
- Brand:
- APEM
Get a bulk buy discount
Add 10 more to save $8.00
View bulk pricing optionsSubtotal (1 unit)*
$31.28
(exc. GST)
$34.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.28 | - |
| 10 - 49 | $30.48 | $8.00 |
| 50 - 99 | $29.68 | $80.00 |
| 100 - 249 | $28.87 | $241.00 |
| 250 + | $28.15 | $782.50 |
*price indicative
- RS Stock No.:
- 693-2304
- Mfr. Part No.:
- A01MMF
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | A01 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Momentary | |
| Push Button Material | Polycarbonate enclosure | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 24mm | |
| Standards/Approvals | UL 1054, EN 61058-1, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series A01 | ||
Product Type Push Button Head | ||
Cutout Diameter 16mm | ||
Push Button Colour Blue | ||
Push Button Shape Mushroom | ||
Push Button Actuation Momentary | ||
Push Button Material Polycarbonate enclosure | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 24mm | ||
Standards/Approvals UL 1054, EN 61058-1, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
AO1 Series Switches - 16mm Operators
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.
Panel sealing to IP65
Gold plated silver contacts
Pushbuttons illuminated with T1 ¾ midget groove filament lamp or LED
Keylocks supplied with 2 keys
Rotary lever switches 219-5784 & 219-5762 feature CW lever rotation, all others are CCW lever rotation
For switch blocks & lenses see stk nos 219-5829 & 239-3483 typically
Selection of accessories includes flipguards, flush mounting bezels, PCB sockets and installation tools, see stk nos 278-1262, 325-2800, 325-2816 & 241-5757 typically
Note
Single and double pole PCB socket accessories are suitable for illuminated pushbuttons only.
Approvals
BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)
Related links
- APEM A01 Series Yellow Momentary Push Button Head IP65
- APEM A01 Series Green Momentary Push Button Head IP65
- APEM A01 Series Black Momentary Push Button Head IP65, IP40
- APEM A01 Series Momentary Emergency Stop Push Button 16 mm Cutout, IP65
- APEM A01 Series Push Button Switch 16 mm Cutout 12 V dc 250 V ac
- APEM A01 Series Push Button Switch Panel IP65 250 V ac
- Idec YW4B Series Blue Momentary Push Button Head IP65
- RS PRO RCAS Series Blue Momentary Push Button Head IP65
