Eaton M22 Series White Maintained Push Button Head, 22 mm Cutout, IP69K

Subtotal (1 unit)*

$62.19

(exc. GST)

$68.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.19

*price indicative

RS Stock No.:
620-6254
Mfr. Part No.:
70011304 M22-DRLH-W-X0+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

M22

Cutout Diameter

22mm

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Marking

O

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

CE, IEC/EN 60947-5, IP65, UL 508, IEC 60068-2-30, IEC 60068-2-78, IEC 60068-2-27, IEC/EN 60529, CSA-C22.2 No. 14-05

Hazardous Area Certification

No

COO (Country of Origin):
DE

Illuminated Extended Push Button No LED


Complete with fixing adaptor for contact blocks

Choice of colours

Supplied as latching or momentary (M22-DRL connects to momentaries if required)

Note

Eaton formerly known as Moeller

Approvals

UL, CSA.

Standards

IEC/EN60947.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy