Better World
Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 380-5274
- Mfr. Part No.:
- ZB4BH06
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
$41.61
(exc. GST)
$45.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $41.61 |
| 5 + | $34.24 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 380-5274
- Mfr. Part No.:
- ZB4BH06
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Head | |
| Cutout Diameter | 22mm | |
| IP Rating | IP69, IP69K, IP67, IP66 | |
| Mount Type | Panel Mount | |
| Standards/Approvals | UL 508, EN/IEC 60947-5-5, EN/IEC 60947-1, JIS C8201-5-1, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1, EN/IEC 60947-5-4 | |
| Better World Product | Yes | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Head | ||
Cutout Diameter 22mm | ||
IP Rating IP69, IP69K, IP67, IP66 | ||
Mount Type Panel Mount | ||
Standards/Approvals UL 508, EN/IEC 60947-5-5, EN/IEC 60947-1, JIS C8201-5-1, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1, EN/IEC 60947-5-4 | ||
Better World Product Yes | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
Push Button Head
Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.
Related links
- Schneider Electric Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Clear Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric Pilot Light Head, 22 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB4 Series
