Better World
Schneider Electric Harmony XB6 Series Turn to Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP65
- RS Stock No.:
- 342-0615
- Distrelec Article No.:
- 304-10-540
- Mfr. Part No.:
- ZB6AS834
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$84.32
(exc. GST)
$92.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 24 February 2026
- Plus 49 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.32 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 342-0615
- Distrelec Article No.:
- 304-10-540
- Mfr. Part No.:
- ZB6AS834
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Better World Product | Yes | |
| Push Button Actuation | Turn to Release | |
| Series | Harmony XB6 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Better World Verification | Green Premium | |
| Push Button Material | Plastic | |
| Push Button Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mounting Type Panel Mount | ||
Cutout Diameter 16mm | ||
Better World Product Yes | ||
Push Button Actuation Turn to Release | ||
Series Harmony XB6 | ||
Illuminated No | ||
IP Rating IP65 | ||
Better World Verification Green Premium | ||
Push Button Material Plastic | ||
Push Button Diameter 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Push Button Head, 30mm Diameter, IP65 Rating - Harmony ZB6 Series - ZB6AS834
Looking for an effective way to start and stop your machinery? Partner your actuator with this emergency push button head from Schneider Electric and take charge of your industrial operation. Its turn-to-release mechanism ensures it stays put once pushed to prevent accidental actions that could cause damage or injury. With a mechanical lifespan of 100,00 cycles, the long-lasting component keeps up with demands in tough environments. Plus, its shock resistance assures you it can roll with the punches when the going gets tough.
Features & Benefits
• Plastic construction resists environmental damage and ensures durability
• IP65-rated unit is dust-tight and withstands low-pressure water jets
• Wide operating temperature range between -40°C and +70°C for use in challenging conditions
Applications
• Automated factory processes
• Medical imaging equipment
• Heavy machinery
• Marine applications
Why is an emergency push button head essential?
It's important to have a reliable way to immediately halt operations when something goes wrong. With an emergency push button head, you can bring things to a standstill with a single action to prevent potential accidents.
What's the cutout diameter of this push button head?
It has a 16mm cutout diameter for compatibility with standard panels.
Mushroom Head Stayput Pushbutton Head, Red
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Harmony XB6 Series Key Release Emergency Stop Push Button 16mm Cutout, IP65
- Schneider Electric Harmony XB6 Series Twist Release Emergency Stop Push Button 16mm Cutout
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 16mm Cutout IP65
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 22mm Cutout IP65
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22mm Cutout IP20, IP65
- Schneider Electric Harmony XB6 Series Push Button 16mm Cutout, IP65
- Omron A165E Series Twist Release Emergency Stop Push Button 16mm Cutout, IP65
- Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button 22mm Cutout IP66,

