Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 331-0114
- Distrelec Article No.:
- 135-12-254
- Mfr. Part No.:
- ZB4BW363
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.28
(exc. GST)
$38.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $35.28 |
*price indicative
- RS Stock No.:
- 331-0114
- Distrelec Article No.:
- 135-12-254
- Mfr. Part No.:
- ZB4BW363
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-1, JIS C8201-1, IP69K, IEC 60536, EN/IEC 60947-5-5, IEC 60529, IEC50102, IP66, IK06, EN/IEC 60947-5-4, IP69, JIS C8201-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-1, JIS C8201-1, IP69K, IEC 60536, EN/IEC 60947-5-5, IEC 60529, IEC50102, IP66, IK06, EN/IEC 60947-5-4, IP69, JIS C8201-5-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Push Button Head, 22mm Cutout Diameter, Metal - ZB4BW363
This push button head is designed for illuminated applications within the Harmony XB4 range. With a mounting diameter of 22mm, this round push button features a blue, flush operator profile and is constructed from durable metal, ensuring long-lasting performance. The design includes a plain lens and a spring return mechanism, catering to a variety of industrial needs.
Features & Benefits
• Made from metal for increased durability and a premium finish
• IP66, IP67, IP69, and IP69K ratings for maximum protection against dust and water
• Mechanical durability of up to 10 million cycles for reliable long-term use
• Equipped for universal LED compatibility, enhancing visual signalling
• Easy installation with panel mount design and screw clamp terminals
• Operates effectively in a temperature range of -40 °C to +70 °C
Applications
• Utilised in control panels for industrial automation
• Suitable for use in harsh environments requiring high durability
• Ideal for equipment that requires visual signals, such as alarms
• Utilised in machinery where dust and water ingress are concerns
What environmental conditions can this device operate in?
It can function efficiently in ambient temperatures ranging from -40 °C to +70 °C, making it suitable for various outdoor and industrial applications.
How does the spring return mechanism contribute to its usability?
The spring return feature allows for quick resetting after activation, ensuring that the button easily returns to its original position, improving operational efficiency.
What is the significance of the IP66 and IP67 ratings?
These ratings indicate strong protection against dust ingress and high-pressure water jets, making the device ideal for use in wet or dusty environments without compromising functionality.
How resistant is this to mechanical stress?
The push button head is designed to withstand up to 10 million mechanical cycles, offering reliability for frequent use in demanding applications.
Related links
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Grey Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP66
