Schmersal EX-RDL Series White Momentary Push Button Head, 22.3 mm Cutout, IECEx
- RS Stock No.:
- 283-8271
- Mfr. Part No.:
- EX-RDLMWS
- Brand:
- Schmersal
Subtotal (1 unit)*
$157.33
(exc. GST)
$173.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $157.33 |
*price indicative
- RS Stock No.:
- 283-8271
- Mfr. Part No.:
- EX-RDLMWS
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Push Button Head | |
| Series | EX-RDL | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | White | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Momentary | |
| Push Button Diameter | 28mm | |
| Standards/Approvals | TÜV IEC Ex, EN ISO 13849-1, EN IEC 60947-5-1, EN IEC 60947-5-5 | |
| Hazardous Area Certification | IECEx | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Push Button Head | ||
Series EX-RDL | ||
Cutout Diameter 22.3mm | ||
Push Button Colour White | ||
Push Button Shape Mushroom | ||
Push Button Actuation Momentary | ||
Push Button Diameter 28mm | ||
Standards/Approvals TÜV IEC Ex, EN ISO 13849-1, EN IEC 60947-5-1, EN IEC 60947-5-5 | ||
Hazardous Area Certification IECEx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Illuminated push button color is white and has 22.3 mm Mounting diameter.
Design is round
Material of the front ring is Aluminium
Related links
- Schmersal EX-RDL Series White Momentary Push Button Head IECEx
- Schmersal EX-RDL Series Green Momentary Push Button Head IECEx
- Schmersal EX-RDL Series Red Momentary Push Button Head IECEx
- Schmersal EX-RDL Series Yellow Momentary Push Button Head IECEx
- Schmersal EX-RDL Series Orange Momentary Push Button Head IECEx
- Schmersal EX-RDL Series Blue Momentary Push Button Head IECEx
- Schmersal EX-RMLH Series White Momentary Push Button Head IECEx
- Schmersal EX-RDM Series White Momentary Push Button Head IECEx
