Schmersal EX-RDM Series Black Momentary Push Button Head, 22.3 mm Cutout, IECEx

Subtotal (1 unit)*

$194.02

(exc. GST)

$213.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.02

*price indicative

RS Stock No.:
283-8259
Mfr. Part No.:
EX-RDMSW
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Push Button Head

Series

EX-RDM

Cutout Diameter

22.3mm

Push Button Colour

Black

Push Button Shape

Mushroom

Push Button Actuation

Momentary

Push Button Diameter

28mm

Standards/Approvals

EN IEC 60947-5-1, EN IEC 60947-5-5, EN ISO 13849-1

Hazardous Area Certification

IECEx

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal push button color is black and has 22.3 mm Mounting diameter.

Design is round

Material of the front ring is Aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy