Eaton Black Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66
- RS Stock No.:
- 276-6478
- Mfr. Part No.:
- 105227 M22-DDL-S-X226/X26
- Brand:
- Eaton
This image is representative of the product range
Add 5 more to save $12.15
View bulk pricing optionsSubtotal (1 unit)*
$81.46
(exc. GST)
$89.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $81.46 | - |
| 5 - 9 | $79.03 | $12.15 |
| 10 + | $71.13 | $103.30 |
*price indicative
- RS Stock No.:
- 276-6478
- Mfr. Part No.:
- 105227 M22-DDL-S-X226/X26
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Arrow | |
| Standards/Approvals | UL File No.:E29184, VDE 0660, UL 508, UL, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, UL Category Control No.:NKCR, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Arrow | ||
Standards/Approvals UL File No.:E29184, VDE 0660, UL 508, UL, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA File No.:012528, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, UL Category Control No.:NKCR, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cutout Diameter, Black - 105227 M22-DDL-S-X226/X26
Features and Benefits:
• Momentary spring-return actuation for single-touch control
• Oval white lens for unambiguous Visual signalling
• Titanium-coloured bezel for panel contrast and identification
• Rated to IEC/EN 60947-5 for electrical switching compatibility
• Mechanical life of 200,000 operations for sustained duty
Applications
• Used with industrial enclosures requiring washdown resistance
• Ideal for control stations needing clear directional indication
• Can be used in systems conforming to IEC control requirements
What approvals support use in regulated industrial installations?
How long is the mechanical service life under normal operation?
What environmental conditions can the front element withstand?
Which materials are used for the bezel and lens to aid corrosion resistance?
Are there specific storage temperature limits to observe?
Related links
- Eaton Black Momentary Push Button Switch, IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP66
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67 IP66
- Eaton RMQ Titan M22 Series White 22 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Black 22 mm Cutout, IP66
- Eaton Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red 22 mm Cutout, IP66
