Schneider Electric Harmony XB5 Series White Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2953
- Mfr. Part No.:
- ZB5AW913
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$38.82
(exc. GST)
$42.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.82 |
*price indicative
- RS Stock No.:
- 276-2953
- Mfr. Part No.:
- ZB5AW913
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| IP Rating | IP66, IP67 | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
IP Rating IP66, IP67 | ||
Illuminated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Head for Illuminated Push Button in the Harmony XB5 series is a durable component designed for industrial applications. Featuring a white flush design with a 22mm diameter, this illuminated push button head incorporates a universal LED for clear visual indication. It operates with a spring return mechanism and includes an illuminated ring for additional visibility and signalling. Notably, this illuminated push button head demonstrates remarkable mechanical durability, capable of enduring 10,000,000 cycles.
Mercury free
RoHS compliance
Shock and vibration resistance
IP66 and IP67 degree of protection
RoHS compliance
Shock and vibration resistance
IP66 and IP67 degree of protection
Related links
- Schneider Electric Harmony XB5 Series White Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series White Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Red Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Blue Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Green Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Yellow Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Orange Illuminated Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB5 Series Green Illuminated Spring Return Push Button Head IP66 IP69,

