- RS Stock No.:
- 250-4651
- Mfr. Part No.:
- 1SFA184607R9105
- Brand:
- ABB
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$322.29
(exc. GST)
$354.52
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $322.29 | $32.229 |
*price indicative
- RS Stock No.:
- 250-4651
- Mfr. Part No.:
- 1SFA184607R9105
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The ABB mushroom pushbutton is white coloured, has short handle actuator type with maintained function.
IP66 rating on front side
Specifications
Attribute | Value |
---|---|
Series | 1SFA1 |
Push Button Colour | White |
Push Button Shape | Round With Knob |
Push Button Actuation | Maintained |
Related links
- ABB 1SFA1 Series White Maintained Push Button
- ABB 1SFA1 Series White Maintained, Momentary Push Button
- ABB MP2 Series White Maintained Push Button Head, 22.5mm Cutout
- Schneider Electric ZB5 Series White Maintained Push Button Head,...
- Idec YW4B Series White Maintained Push Button Head, 22mm Cutout, IP65
- Schneider Electric ZB4 Series White Maintained Push Button Head,...
- Eaton RMQ16 Series White Maintained Push Button, 16mm Cutout, IP65
- Eaton RMQ Titan M22 Series White Maintained Push Button Head, 22mm...