ABB 1SFA1 Series White Momentary Push Button Switch, IP66

Subtotal (1 box of 10 units)*

$226.05

(exc. GST)

$248.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$226.05$22.605

*price indicative

RS Stock No.:
250-4623
Mfr. Part No.:
1SFA184507R9105
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Switch

Series

1SFA1

Push Button Colour

White

Push Button Shape

Round

Push Button Actuation

Momentary

IP Rating

IP66

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The ABB mushroom pushbutton is white coloured, has extended actuator type with momentary function.

IP66 rating on front side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy