ABB 1SFA1 Series Black Push Button Switch, IP66

Subtotal (1 box of 10 units)*

$958.61

(exc. GST)

$1,054.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$958.61$95.861

*price indicative

RS Stock No.:
250-4603
Mfr. Part No.:
1SFA184461R9006
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

1SFA1

Product Type

Push Button Switch

Push Button Colour

Black

Push Button Shape

Round

IP Rating

IP66

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The ABB mushroom pushbutton is black/key metal coloured, has key actuator type with maintained/momentary function.

IP66 rating on front side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy