Schneider Electric ZB5 Series Blue Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 220-5298
- Mfr. Part No.:
- ZB5AH063
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$45.24
(exc. GST)
$49.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.24 |
*price indicative
- RS Stock No.:
- 220-5298
- Mfr. Part No.:
- ZB5AH063
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | ZB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-4, CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series ZB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-4, CSA C22.2 No14, EN/IEC 60947-1, EN/IEC 60947-5-1, IEC 60536, IK03 IEC 50102, IP66 IEC 60529, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider electric range of harmony XB5 blue flush illuminated pushbutton head Mounting diameter Ø22 push-push for integral LED.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony Series Blue Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP66 IP69K
