Schneider Electric ZB5 Series White, Red, Black Spring Return Push Button Switch, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 220-5293
- Mfr. Part No.:
- ZB5AA71124
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$101.66
(exc. GST)
$111.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 17 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $101.66 |
*price indicative
- RS Stock No.:
- 220-5293
- Mfr. Part No.:
- ZB5AA71124
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Series | ZB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White, Red, Black | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP67, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Series ZB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White, Red, Black | ||
Push Button Shape Rectangular | ||
Push Button Actuation Spring Return | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP67, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K IP66, IP69
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Grey Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP69K IP66
