Schneider Electric ZB4 Series Green Spring Return Push Button Head, IP67, IP66

Subtotal (1 unit)*

$33.94

(exc. GST)

$37.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.94

*price indicative

RS Stock No.:
220-5278
Mfr. Part No.:
ZB4BP38
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ZB4

Product Type

Push Button Head

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Flush

IP Rating

IP67, IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Standards/Approvals

EN/IEC 60947-5-4, EN/IEC 60947-5-1, CSA C22.2 No. 14, EN/IEC 60947-1, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider electric push button accessories are the component parts that make up push buttons, which are a switch mechanism that controls one aspect of a machine. They may be used to build, replace parts or enhance the capacity of a regular push button.

Green Premium product

Mercury free

Warranty 18 months

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy