Idec CW1L-M10 Series Momentary Push Button Head, 22 mm Cutout, IP65
- RS Stock No.:
- 213-3551
- Mfr. Part No.:
- CW1L-M10
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.06
(exc. GST)
$19.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $18.06 |
| 5 - 9 | $17.37 |
| 10 + | $16.67 |
*price indicative
- RS Stock No.:
- 213-3551
- Mfr. Part No.:
- CW1L-M10
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | CW1L-M10 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Polyamide | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, cULus, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series CW1L-M10 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Polyamide | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, cULus, CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Idec CW1L-M10 is a CW series Momentary Operator Flush having 22mm mounting of Black bezel material , for illuminated switch assemblies
Round Flush
Related links
- Idec CW4L-M10 Series Momentary Push Button Head IP65
- Idec CW1L-A10 Series Maintained Push Button Head IP65
- Idec YW4B Series Blue Momentary Push Button Head IP65
- Idec YW4B Series Red Momentary Push Button Head IP65
- Idec YW4B Series Black Momentary Push Button Head IP65
- Idec YW4B Series Green Momentary Push Button Head IP65
- Idec YW4B Series White Momentary Push Button Head IP65
- Idec YW4B Series Yellow Momentary Push Button Head IP65
