Idec YW1B Series Black Momentary Push Button Head, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 213-1482
- Distrelec Article No.:
- 302-21-565
- Mfr. Part No.:
- YW1B-M1R
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.16
(exc. GST)
$3.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 18 January 2027
- Plus 100 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.16 |
| 5 - 9 | $3.06 |
| 10 + | $2.92 |
*price indicative
- RS Stock No.:
- 213-1482
- Distrelec Article No.:
- 302-21-565
- Mfr. Part No.:
- YW1B-M1R
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | YW1B | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 60947-5-5, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC, EN 60947-5-4, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series YW1B | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 60947-5-5, EN 60947-5-1, EN 60947-1, EN 418, CSA, CE, CCC, EN 60947-5-4, IEC 60947-1, NEMA ICS-5, UL 508, UR/UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Push Button Heads
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
YW Series operator head only for use with the YW Series range of lamp holders, lens contact and adaptor blocks.
Related links
- Idec YW1B Series Black Momentary Push Button Head IP67, IP69K
- Idec YW1B Series Black Maintained Push Button Head IP67, IP69K
- Idec YW1B Series Green Momentary Push Button Head IP67, IP69K
- Idec YW1B Series Black Momentary Push Button Head IP65
- Idec YW1B Series Black Maintained Push Button Head IP69K, IP67
- Idec YW1B Series Black Maintained Push Button Head IP65
- Idec YW1B Series Push Lock Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP67
- Idec YW4B Series Red Momentary Push Button Head IP65
