Eaton RMQ16 Series Blue Maintained Push Button Switch, 16 mm Cutout, IP65
- RS Stock No.:
- 207-3476
- Mfr. Part No.:
- 090241 Q18DR-BL
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$25.34
(exc. GST)
$27.87
(inc. GST)
- RS Stock No.:
- 207-3476
- Mfr. Part No.:
- 090241 Q18DR-BL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ16 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Square | |
| Push Button Actuation | Maintained | |
| Push Button Style | Square | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 18mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, UL 508, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ16 | ||
Product Type Push Button Switch | ||
Cutout Diameter 16mm | ||
Push Button Colour Blue | ||
Push Button Shape Square | ||
Push Button Actuation Maintained | ||
Push Button Style Square | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Blank | ||
Push Button Diameter 18mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE, UL 508, IP65 | ||
Hazardous Area Certification No | ||
Stay-put Action Pushbutton Switch
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ16 Series Green Maintained Push Button Switch IP65
- Eaton RMQ16 Series Blue Momentary Push Button Switch IP65
- Eaton RMQ16 Series Blue Momentary Push Button Actuator IP65
- Eaton RMQ16 Series Red Maintained Push Button Switch IP65
- Eaton RMQ16 Series White Maintained Push Button Switch IP65
- Eaton RMQ16 Series Red Momentary Push Button Switch IP65
- Eaton RMQ16 Series Green Momentary Push Button Switch IP65
- Eaton RMQ16 Series Yellow Momentary Push Button Switch IP65

