Schmersal NMLRT Series Red Momentary Push Button Switch, 22.3 mm Cutout, IP67, IP69K
- RS Stock No.:
- 206-5812
- Mfr. Part No.:
- 101174522
- Brand:
- Schmersal
Subtotal (1 unit)*
$55.28
(exc. GST)
$60.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.28 |
*price indicative
- RS Stock No.:
- 206-5812
- Mfr. Part No.:
- 101174522
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Series | NMLRT | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, NEMA ICS-5, UL 508, CSA, UR/UL, CE, CCC, EN 418, EN 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Series NMLRT | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.3mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, NEMA ICS-5, UL 508, CSA, UR/UL, CE, CCC, EN 418, EN 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schmersal NMLRT illuminated signal LED indicator light for front plate mounting is flat dome and round in shape. The seal is in the form of lip gasket with arbitrarily membrane. The material of the dome is PA (12) and that of the front ring is ABS, chrome-plated. The mounting of the product is mounting flange ELM.
Standards: EN 60947-5-1, IEC/EN 60947-1
Protection Class: IP67, IP69K
Ambient Temperature Range: -25°C to +80°C
For Ba9S LED's
Related links
- Schmersal NDLRT Series Red Momentary Push Button Switch IP67, IP69K
- Schmersal NDTP30RT Series Red Momentary Push Button Switch IP69K, IP67
- EAO Series 45 Series Red Momentary Push Button Switch IP20 IP66 IP69K
- Schmersal NDTBL Series Blue Momentary Push Button Switch IP67, IP69K
- Schmersal NDTGR Series Grey Momentary Push Button Switch IP67, IP69K
- Schmersal NMLGB Series Yellow Momentary Push Button Switch IP67, IP69K
- Schmersal NDTP30GN Series Green Momentary Push Button Switch IP67, IP69K
- Schmersal EX-RDL Series Red Momentary Push Button Head IECEx
