EAO 04 Series Red Momentary Push Button Head, 22.5 mm Cutout, IP65
- RS Stock No.:
- 200-4100
- Distrelec Article No.:
- 301-65-280
- Mfr. Part No.:
- 704.032.2
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.24
(exc. GST)
$59.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 200-4100
- Distrelec Article No.:
- 301-65-280
- Mfr. Part No.:
- 704.032.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 04 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Momentary | |
| Push Button Style | Raised | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | CCC, CE, cUL, EAC, EN 60947-5-1, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 04 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom | ||
Push Button Actuation Momentary | ||
Push Button Style Raised | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals CCC, CE, cUL, EAC, EN 60947-5-1, RoHS, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
Switches and Indicators supplied with raised bezel
All standard lenses are transparent with translucent diffuser
Related links
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
- EAO 04 Series Red Maintained Push Button Head IP65
- EAO 04 Series Red Latching Push Button Head IP65
- EAO 04 Series Green Latching Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
