EAO 04 Series Red Latching Push Button Head, 22.5 mm Cutout, IP65
- RS Stock No.:
- 175-7927
- Distrelec Article No.:
- 301-65-292
- Mfr. Part No.:
- 704.075.2
- Brand:
- EAO
Get a bulk buy discount
Add 25 more to save $49.00
View bulk pricing optionsSubtotal (1 unit)*
$49.50
(exc. GST)
$54.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $49.50 | - |
| 25 - 49 | $47.54 | $49.00 |
| 50 + | $45.53 | $198.50 |
*price indicative
- RS Stock No.:
- 175-7927
- Distrelec Article No.:
- 301-65-292
- Mfr. Part No.:
- 704.075.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Head | |
| Series | 04 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom | |
| Push Button Actuation | Latching | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | EN 60947-5-1, EAC, cUL, CE, CCC, UL, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Head | ||
Series 04 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom | ||
Push Button Actuation Latching | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals EN 60947-5-1, EAC, cUL, CE, CCC, UL, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
Twist to unlock clockwise
Max. 3 switching elements can be clipped on
The colour of anodized aluminium parts can vary due to technical production reasons
Related links
- EAO 04 Series Red Latching Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 04 Series Red Maintained Push Button Head IP65
- EAO 04 Series Green Latching Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
- Schneider Electric Harmony style 6 Series Red Latching Push Button Head IP65
