EAO 04 Series Yellow Momentary Push Button Head, 30.5 mm Cutout, IP65
- RS Stock No.:
- 200-4099
- Mfr. Part No.:
- 0704.012.418.
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.21
(exc. GST)
$59.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 August 2026
- Plus 2 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $54.21 |
| 5 - 9 | $52.60 |
| 10 - 19 | $50.99 |
| 20 - 49 | $49.90 |
| 50 + | $48.84 |
*price indicative
- RS Stock No.:
- 200-4099
- Mfr. Part No.:
- 0704.012.418.
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Head | |
| Series | 04 | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | RoHS, UL, CE, cUL, EAC, EN 60947-5-1, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Head | ||
Series 04 | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals RoHS, UL, CE, cUL, EAC, EN 60947-5-1, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO pushbutton actuators are designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels.
IP65 front protection
Flush design
Momentary Switch action
Related links
- EAO 04 Series Yellow Momentary Push Button Head IP65
- EAO 04 Series Red Momentary Push Button Head IP65
- EAO 04 Series Green Momentary Push Button Head IP65
- EAO 04 Series Clear Momentary Push Button Head IP65
- EAO 04 Series Grey Momentary Push Button Head IP65
- EAO 04 Series Black Momentary Push Button Head IP65
- EAO 04 Series Yellow Momentary Push Button Head, IP65
- EAO 04 Series Grey Latching Push Button Head IP65
