Siemens SIRIUS ACT 3SU10 Series Black Latching Push Button Head, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 193-5319
- Mfr. Part No.:
- 3SU1000-1CA10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$79.10
(exc. GST)
$87.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $79.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-5319
- Mfr. Part No.:
- 3SU1000-1CA10-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Head | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Marked | |
| Push Button Diameter | 60mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60068-2-6, EN 61373, IEC 60068-2-27 | |
| Hazardous Area Certification | No | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Head | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Marked | ||
Push Button Diameter 60mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60068-2-6, EN 61373, IEC 60068-2-27 | ||
Hazardous Area Certification No | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Related links
- Siemens SIRIUS ACT Series Black Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series Black Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series Red Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series Yellow Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT Series Black Latching Push Button Head IP69K IP66
- Siemens SIRIUS ACT Series Black Latching Push Button Switch IP66 IP69K
- Siemens SIRIUS ACT Series Green Latching Push Button Switch IP66 IP69K
- Siemens SIRIUS ACT Series Black Latching Push Button Head IP69K IP66
