RS Better World

Siemens SIRIUS ACT 3SU10 Series Black, White Momentary Push Button Switch, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$122.90

(exc. GST)

$135.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-3506
Mfr. Part No.:
3SU1051-3BB61-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Switch

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Black, White

Push Button Shape

Oval

Push Button Actuation

Momentary

Push Button Style

Oval

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Marked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6, IEC 81346-2

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
CN
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

Note: Single device, please order holders and modules separately.

Illuminated twin pushbutton, 22 mm, round, metal, shiny, white, black, pushbuttons, flat and raised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy