RS Better World

Siemens SIRIUS ACT 3SU19 Series Silver Latching Push Button Head, 22 mm Cutout, IP65

Subtotal (1 unit)*

$194.22

(exc. GST)

$213.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
183-7304
Mfr. Part No.:
3SU1950-0GA80-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIRIUS ACT 3SU19

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Silver

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Flat

Push Button Material

Metal

IP Rating

IP65

Push Button Marking

Marked

Push Button Diameter

29.5mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC 60068-2-6, DIN EN 81346-2, DIN EN 61346-2

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
CN
USB port, 22 mm, metal shiny, silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy